2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
1172C SL005

1172C SL005

DigiKey Part Number
A120-100-ND
Manufacturer
Manufacturer Product Number
1172C SL005
Description
CABLE 2COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.164" (4.17mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 871,97000 Kč1 871,97 Kč
21 781,47000 Kč3 562,94 Kč
31 730,37667 Kč5 191,13 Kč
51 667,70400 Kč8 338,52 Kč
71 627,49429 Kč11 392,46 Kč
101 585,74800 Kč15 857,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 871,97000 Kč
Unit Price with VAT:2 265,08370 Kč
Alternate Length
CABLE 2COND 22AWG SLATE 500'
In-Stock: 28
Unit Price: 5 348,82000 Kč
CABLE 2COND 22AWG SLATE 1000'
In-Stock: 112
Unit Price: 8 558,36000 Kč
CABLE 2COND 22AWG SLATE 1000'
In-Stock: 3
Unit Price: 8 558,36000 Kč
CABLE 2COND 22AWG SLATE FEET
In-Stock: 4945
Unit Price: 22,26000 Kč