2 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1172C SL002

DigiKey Part Number
A120-500-ND
Manufacturer
Manufacturer Product Number
1172C SL002
Description
CABLE 2COND 22AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.164" (4.17mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 348,82000 Kč5 348,82 Kč
25 087,50000 Kč10 175,00 Kč
34 939,64000 Kč14 818,92 Kč
54 758,39800 Kč23 791,99 Kč
74 641,99857 Kč32 493,99 Kč
104 630,73100 Kč46 307,31 Kč
Manufacturers Standard Package
Unit Price without VAT:5 348,82000 Kč
Unit Price with VAT:6 472,07220 Kč
Alternate Length
CABLE 2COND 22AWG SLATE 100'
In-Stock: 402
Unit Price: 1 871,97000 Kč
CABLE 2COND 22AWG SLATE 1000'
In-Stock: 103
Unit Price: 8 558,36000 Kč
CABLE 2COND 22AWG SLATE 1000'
In-Stock: 3
Unit Price: 8 558,36000 Kč
CABLE 2COND 22AWG SLATE FEET
In-Stock: 4170
Unit Price: 22,26000 Kč