3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
1173C SL005

1173C SL005

DigiKey Part Number
A121-100-ND
Manufacturer
Manufacturer Product Number
1173C SL005
Description
CABLE 3COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.172" (4.37mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
UL Style 2576
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 401,96000 Kč2 401,96 Kč
22 285,52500 Kč4 571,05 Kč
32 219,77000 Kč6 659,31 Kč
52 139,19200 Kč10 695,96 Kč
72 087,44143 Kč14 612,09 Kč
102 033,71900 Kč20 337,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 401,96000 Kč
Unit Price with VAT:2 906,37160 Kč
Alternate Length
CABLE 3COND 22AWG SLATE 500'
In-Stock: 14
Unit Price: 7 038,53000 Kč
CABLE 3COND 22AWG SLATE 1000'
In-Stock: 72
Unit Price: 11 232,46000 Kč
CABLE 3COND 22AWG SLATE 1000'
In-Stock: 20
Unit Price: 11 232,46000 Kč
CABLE 3COND 22AWG SLATE FEET
In-Stock: 7293
Unit Price: 24,15000 Kč