
1173C SL002 | |
|---|---|
DigiKey Part Number | A121-500-ND |
Manufacturer | |
Manufacturer Product Number | 1173C SL002 |
Description | CABLE 3COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2576 |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 038,53000 Kč | 7 038,53 Kč |
| 2 | 6 693,53000 Kč | 13 387,06 Kč |
| 3 | 6 498,32000 Kč | 19 494,96 Kč |
| 5 | 6 258,95800 Kč | 31 294,79 Kč |
| 7 | 6 216,18857 Kč | 43 513,32 Kč |
| Unit Price without VAT: | 7 038,53000 Kč |
|---|---|
| Unit Price with VAT: | 8 516,62130 Kč |





