308-30620 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 8 789
Unit Price: 204,94000 Kč
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 387,20000 Kč
Datasheet
Image for 308-30620 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

308-30620

DigiKey Part Number
308-30620-ND
Manufacturer
Manufacturer Product Number
308-30620
Description
HEATSHRNK 0.252" X 0.5' BLK 1=10
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.079" (2.01mm)
Mfr
Recovered Wall Thickness
0.026" (0.66mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant, Fuel Resistant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
100°C
Length
0.500' (152.40mm, 6.00")
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.252" (6.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATUM-6/2-0-STKTE Connectivity Raychem Cable Protection8 789ATU062K-ND204,94000 KčSimilar
HSTT25-YPanduit Corp0298-11547-ND387,20000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRNK 0.252" X 0.5' CLR 1=10
In-Stock: 0
Unit Price: