
HSTT75-T | |
|---|---|
DigiKey Part Number | 298-13678-ND |
Manufacturer | |
Manufacturer Product Number | HSTT75-T |
Description | HEATSHRINK 3/4" X 200' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 3/4" BL 200' | 3M | 12 430 | FP034K-200-ND | 61,73000 Kč | Parametric Equivalent |
| FP-301VW-3/4-BLACK-200' | 3M | 15 682 | FP034VWK-200-ND | 61,73000 Kč | Parametric Equivalent |
| RNF-100-3/4-BK-FSP | TE Connectivity Raychem Cable Protection | 14 | RNF-100-3/4-BK-FSP-60-ND | 3 252,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 815,17000 Kč | 8 815,17 Kč |
| 2 | 8 623,04000 Kč | 17 246,08 Kč |
| 3 | 8 512,52000 Kč | 25 537,56 Kč |
| 5 | 8 375,17800 Kč | 41 875,89 Kč |
| 7 | 8 285,81143 Kč | 58 000,68 Kč |
| 10 | 8 254,20900 Kč | 82 542,09 Kč |
| Unit Price without VAT: | 8 815,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 666,35570 Kč |











