
SH275-3/4-100 | |
|---|---|
DigiKey Part Number | W188-100-ND 49-SH275-3/4-100-DS-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/4-100 |
Description | HEATSHRINK BLACK 3/4IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 5 | 46,44800 Kč | 232,24 Kč |
| 10 | 42,73100 Kč | 427,31 Kč |
| 20 | 39,28750 Kč | 785,75 Kč |
| 50 | 35,17580 Kč | 1 758,79 Kč |
| 100 | 32,35160 Kč | 3 235,16 Kč |
| 250 | 28,96380 Kč | 7 240,95 Kč |
| 500 | 28,01974 Kč | 14 009,87 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 24,04480 Kč | 2 404,48 Kč |
| 200 | 22,83535 Kč | 4 567,07 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |





