HSTT50-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 22,94620 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 292,71000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT50-Q

DigiKey Part Number
298-13669-ND
Manufacturer
Manufacturer Product Number
HSTT50-Q
Description
HEATSHRINK 1/2" X 25' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
25.0' (7.6m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670457Molex00192670457-ND22,94620 KčParametric Equivalent
309-60306HellermannTyton0309-60306-ND292,71000 KčParametric Equivalent
FP301-1/2-25'-BLACK-REEL3M03M161298-ND0,00000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 281,93000 Kč1 281,93 Kč
21 254,21000 Kč2 508,42 Kč
31 238,32333 Kč3 714,97 Kč
51 218,43000 Kč6 092,15 Kč
71 205,55571 Kč8 438,89 Kč
101 192,01400 Kč11 920,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 281,93000 Kč
Unit Price with VAT:1 551,13530 Kč
Alternate Color
HEATSHRINK 1/2" X 25' GREEN/YLW
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 25' CLEAR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 585
Unit Price: 160,21000 Kč
HEATSHRINK 1/2" X 100' BLACK
In-Stock: 67
Unit Price: 3 423,51000 Kč
HEATSHRINK 1/2" X 200' BLACK
In-Stock: 0
Unit Price: 6 644,61000 Kč
HEATSHRNK 1/2" X 0.5' BLK 1=10PC
In-Stock: 0
Unit Price: 387,20000 Kč