309-60306 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 67
Unit Price: 3 423,51000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 22,94620 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 281,93000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60306

DigiKey Part Number
309-60306-ND
Manufacturer
Manufacturer Product Number
309-60306
Description
HEATSHRINK 1/2"X25' BK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.024" (0.61mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
25.0' (7.6m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT50-CPanduit Corp67298-13664-ND3 423,51000 KčSimilar
0192670457Molex00192670457-ND22,94620 KčParametric Equivalent
FP301-1/2-25'-BLACK-REEL3M03M161298-ND0,00000 KčParametric Equivalent
HSTT50-QPanduit Corp0298-13669-ND1 281,93000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1292,71000 Kč292,71 Kč
Manufacturers Standard Package
Unit Price without VAT:292,71000 Kč
Unit Price with VAT:354,17910 Kč
Alternate Color
HEATSHRINK 1/2"X25' WH
In-Stock: 0
Unit Price: 225,49960 Kč
HEATSHRINK 1/2"X25' YEL
In-Stock: 0
Unit Price: 175,71335 Kč
HEATSHRINK 1/2"X25' GRN
In-Stock: 0
Unit Price: 175,71335 Kč
HEATSHRINK 1/2"X25' CL
In-Stock: 0
Unit Price: 300,90000 Kč
HEATSHRINK 1/2"X25' RD
In-Stock: 0
Unit Price: 225,49960 Kč