309-65160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 2
Unit Price: 3 423,51000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 15,64792 Kč
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65160

DigiKey Part Number
309-65160-ND
Manufacturer
Manufacturer Product Number
309-65160
Description
HEATSHRINK 1/2"X25' CL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.024" (0.61mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Oil Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
25.0' (7.6m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT50-CCPanduit Corp2298-13668-ND3 423,51000 KčSimilar
0192670460Molex00192670460-ND15,64792 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/2"X25' BK
In-Stock: 0
Unit Price: 292,71000 Kč
HEATSHRINK 1/2"X25' WH
In-Stock: 0
Unit Price: 225,49960 Kč
HEATSHRINK 1/2"X25' YEL
In-Stock: 0
Unit Price: 175,71335 Kč
HEATSHRINK 1/2"X25' GRN
In-Stock: 0
Unit Price: 175,71335 Kč
HEATSHRINK 1/2"X25' RD
In-Stock: 0
Unit Price: 225,49960 Kč