0192670457 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 292,71000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 281,93000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670457

DigiKey Part Number
0192670457-ND
Manufacturer
Manufacturer Product Number
0192670457
Description
HEATSHRINK 1/2" X 25' BLACK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
25.0' (7.6m)
Base Product Number
Inner Diameter - Supplied
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-60306HellermannTyton0309-60306-ND292,71000 KčParametric Equivalent
FP301-1/2-25'-BLACK-REEL3M03M161298-ND0,00000 KčParametric Equivalent
HSTT50-QPanduit Corp0298-13669-ND1 281,93000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50022,94620 Kč11 473,10 Kč
Unit Price without VAT:22,94620 Kč
Unit Price with VAT:27,76490 Kč