HSTT50-QC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3
Unit Price: 3 154,95000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT50-QC

DigiKey Part Number
298-13671-ND
Manufacturer
Manufacturer Product Number
HSTT50-QC
Description
HEATSHRINK 1/2" X 25' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/2" X 25' BLACK
In-Stock: 0
Unit Price: 1 281,93000 Kč
HEATSHRINK 1/2" X 25' GREEN/YLW
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/2" X 4' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 100' CLEAR
In-Stock: 3
Unit Price: 3 154,95000 Kč
HEATSHRINK 1/2" X 200' CLEAR
In-Stock: 0
Unit Price: