HSTT50-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 43
Unit Price: 6 626,97000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: 3 215,47583 Kč
Datasheet

Similar


HellermannTyton
In Stock: 1
Unit Price: 2 468,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 16,54325 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 85
Unit Price: 3 354,22000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 047
Unit Price: 41,37000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 54
Unit Price: 3 450,81000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 310
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 22 800
Unit Price: 4,72875 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 136
Unit Price: 811,99000 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 424
Unit Price: 44,94000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT50-T

DigiKey Part Number
298-13672-ND
Manufacturer
Manufacturer Product Number
HSTT50-T
Description
HEATSHRINK 1/2" X 200' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
200.0' (61.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTTV50-TPanduit Corp43298-21685-ND6 626,97000 KčParametric Equivalent
300-73607HellermannTyton0300-73607-ND3 215,47583 KčSimilar
309-65163HellermannTyton11436-2446-ND2 468,31000 KčSimilar
0192670243Molex00192670243-ND16,54325 KčParametric Equivalent
FP-301 1/2" BL 200'3M85FP012K-200-ND3 354,22000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 644,61000 Kč6 644,61 Kč
26 500,03500 Kč13 000,07 Kč
36 416,71000 Kč19 250,13 Kč
56 313,30000 Kč31 566,50 Kč
76 246,03571 Kč43 722,25 Kč
106 175,44900 Kč61 754,49 Kč
Manufacturers Standard Package
Unit Price without VAT:6 644,61000 Kč
Unit Price with VAT:8 039,97810 Kč
Alternate Color
HEATSHRINK 1/2" X 200' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 200' RED
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 200' GREEN/YLW
In-Stock: 1
Unit Price: 11 606,22000 Kč
HEATSHRINK 1/2" X 200' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 200' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 585
Unit Price: 160,21000 Kč
HEATSHRINK 1/2" X 25' BLACK
In-Stock: 0
Unit Price: 1 281,93000 Kč
HEATSHRINK 1/2" X 100' BLACK
In-Stock: 67
Unit Price: 3 423,51000 Kč
HEATSHRNK 1/2" X 0.5' BLK 1=10PC
In-Stock: 0
Unit Price: 387,20000 Kč