
HSTTV50-T | |
|---|---|
DigiKey Part Number | 298-21685-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV50-T |
Description | HEATSHRINK 1/2" X 200' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 626,97000 Kč | 6 626,97 Kč |
| 2 | 6 482,71500 Kč | 12 965,43 Kč |
| 3 | 6 399,70000 Kč | 19 199,10 Kč |
| 5 | 6 296,54400 Kč | 31 482,72 Kč |
| 7 | 6 229,44714 Kč | 43 606,13 Kč |
| 10 | 6 159,04900 Kč | 61 590,49 Kč |
| Unit Price without VAT: | 6 626,97000 Kč |
|---|---|
| Unit Price with VAT: | 8 018,63370 Kč |











