
HSTTV50-Y | |
|---|---|
DigiKey Part Number | 298-11563-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV50-Y |
Description | HEATSHRINK 1/2" X 0.5' BLK 1=10 |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, UV Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTV50-C | Panduit Corp | 3 | 298-13694-ND | 150,11000 Kč | Similar |






