
HSTTV50-Q | |
|---|---|
DigiKey Part Number | 298-21684-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV50-Q |
Description | HEATSHRINK 1/2" X 25' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, UV Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 25.0' (7.6m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTV50-C | Panduit Corp | 3 | 298-13694-ND | 3 679,27000 Kč | Similar |






