HSTTV50-48-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 4
Unit Price: 3 679,27000 Kč
Datasheet
Image for HSTTV50-48-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV50-48-5

DigiKey Part Number
298-21683-ND
Manufacturer
Manufacturer Product Number
HSTTV50-48-5
Description
HEATSHRINK 1/2" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1/2" X 100' BLACK
In-Stock: 4
Unit Price: 3 679,27000 Kč
HEATSHRINK 1/2" X 25' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 200' BLACK
In-Stock: 43
Unit Price: 6 626,97000 Kč
HEATSHRINK 1/2" X 0.5' BLK 1=10
In-Stock: 0
Unit Price: