
SH275-1/2 | |
|---|---|
DigiKey Part Number | W187-200-ND 49-SH275-1/2-DS-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1/2 |
Description | HEATSHRINK BLACK 1/2IN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 5 | 36,95600 Kč | 184,78 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 20 | 31,25550 Kč | 625,11 Kč |
| 50 | 27,98620 Kč | 1 399,31 Kč |
| 100 | 25,73720 Kč | 2 573,72 Kč |
| 250 | 23,04320 Kč | 5 760,80 Kč |
| 500 | 21,79592 Kč | 10 897,96 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 17,05040 Kč | 3 410,08 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


