Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670243 | |
|---|---|
DigiKey Part Number | 0192670243-ND |
Manufacturer | |
Manufacturer Product Number | 0192670243 |
Description | HEATSHRINK 1/2" X 200' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/2" BL 200' | 3M | 1 047 | 19-FP-3011/2"BL200'-DS-ND | 41,37000 Kč | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 85 | FP012K-200-ND | 3 354,22000 Kč | Parametric Equivalent |
| FP-301VW-1/2-BLACK-200' | 3M | 54 | 3M161469-ND | 3 450,81000 Kč | Parametric Equivalent |
| HSTT50-T | Panduit Corp | 0 | 298-13672-ND | 6 644,61000 Kč | Parametric Equivalent |
| HSTTV50-T | Panduit Corp | 43 | 298-21685-ND | 6 626,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 16,54325 Kč | 3 308,65 Kč |
| Unit Price without VAT: | 16,54325 Kč |
|---|---|
| Unit Price with VAT: | 20,01733 Kč |











