Parametric Equivalent
Parametric Equivalent

Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/2" RD 200' | 3M | 25 | 19-FP-3011/2"RD200'-ND | 135,76000 Kč | Parametric Equivalent |
| FP-301 1/2" RD 200' | 3M | 500 | 19-FP-3011/2"RD200'-DS-ND | 1,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,72505 Kč | 4 145,01 Kč |
| Unit Price without VAT: | 20,72505 Kč |
|---|---|
| Unit Price with VAT: | 25,07731 Kč |





