Parametric Equivalent

0192670244 | |
|---|---|
DigiKey Part Number | 0192670244-ND |
Manufacturer | |
Manufacturer Product Number | 0192670244 |
Description | HEATSHRINK 1/2" X 200' WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/2" WT 200' | 3M | 6 587 | 19-FP-3011/2"WT200'-ND | 42,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,67710 Kč | 3 135,42 Kč |
| Unit Price without VAT: | 15,67710 Kč |
|---|---|
| Unit Price with VAT: | 18,96929 Kč |




