


Q2-Z-1/2-01-SS200FT | |
|---|---|
DigiKey Part Number | Q1153-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1/2-01-SS200FT |
Description | HEATSHRINK 1/2" X 200' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 200.0' (61.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/2" BL 200' | 3M | 1 047 | 19-FP-3011/2"BL200'-DS-ND | 41,37000 Kč | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 85 | FP012K-200-ND | 3 354,22000 Kč | Parametric Equivalent |
| FP-301VW-1/2-BLACK-200' | 3M | 54 | 3M161469-ND | 3 450,81000 Kč | Parametric Equivalent |
| HSTTV50-T | Panduit Corp | 43 | 298-21685-ND | 6 626,97000 Kč | Parametric Equivalent |
| SH275-1/2 | Daburn Electronics | 424 | W187-200-ND | 44,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,99000 Kč | 811,99 Kč |
| 2 | 746,79500 Kč | 1 493,59 Kč |
| 3 | 711,06333 Kč | 2 133,19 Kč |
| 5 | 668,53400 Kč | 3 342,67 Kč |
| 7 | 641,93857 Kč | 4 493,57 Kč |
| 10 | 614,86300 Kč | 6 148,63 Kč |
| Unit Price without VAT: | 811,99000 Kč |
|---|---|
| Unit Price with VAT: | 982,50790 Kč |





