Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 15.0' (4.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 15.0' (4.6m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1/2-01-QX15FT

DigiKey Part Number
Q2-Z-1/2-01-QX15FT-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1/2-01-QX15FT
Description
HEATSHRINK POLY Q2Z 1/2"X15' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 15.0' (4.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
15.0' (4.6m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1/2" X 100' BLACK
In-Stock: 21
Unit Price: 533,14000 Kč
HEATSHRINK 1/2" X 200' BLACK
In-Stock: 136
Unit Price: 811,99000 Kč
HEATSHRINK 1/2"-6" BLACK 1=14PC
In-Stock: 86
Unit Price: 53,54000 Kč
HEATSHRINK 1/2"-48" BLACK 1=1PC
In-Stock: 533
Unit Price: 29,19000 Kč