


Q2-Z-1/2-01-QB6IN-14 | |
|---|---|
DigiKey Part Number | Q2-Z-1/2-01-QB6IN-14-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1/2-01-QB6IN-14 |
Description | HEATSHRINK 1/2"-6" BLACK 1=14PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/2 BK066 | Alpha Wire | 22 | F2211/2BK066-ND | 77,27000 Kč | Parametric Equivalent |
| F221B1/2 BK201 | Alpha Wire | 495 | A012B-1R5-ND | 2,05360 Kč | Parametric Equivalent |
| F221B1/2 BK201 | Alpha Wire | 700 | A012B-4R0-ND | 4,24580 Kč | Parametric Equivalent |
| F221V1/2 BK066 | Alpha Wire | 13 | F221V1/2BK066-ND | 79,37000 Kč | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 100 | FP012K-R5-ND | 1,12960 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 2 | 49,24000 Kč | 98,48 Kč |
| 3 | 46,89667 Kč | 140,69 Kč |
| 5 | 44,05400 Kč | 220,27 Kč |
| 7 | 42,32571 Kč | 296,28 Kč |
| 10 | 40,52600 Kč | 405,26 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |







