
F221V1/2 BK066 | |
|---|---|
DigiKey Part Number | F221V1/2BK066-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/2 BK066 |
Description | HEATSHRINK 1/2" X 0.5' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 2 | 73,07500 Kč | 146,15 Kč |
| 3 | 69,57333 Kč | 208,72 Kč |
| 5 | 65,38800 Kč | 326,94 Kč |
| 7 | 62,78429 Kč | 439,49 Kč |
| 10 | 60,13800 Kč | 601,38 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |






