Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211/2 BK066

DigiKey Part Number
F2211/2BK066-ND
Manufacturer
Manufacturer Product Number
F2211/2 BK066
Description
HEATSHRINK 1/2" X 0.5' BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.500' (152.40mm, 6.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
270,97500 Kč141,95 Kč
367,61333 Kč202,84 Kč
563,58200 Kč317,91 Kč
761,04429 Kč427,31 Kč
1058,45800 Kč584,58 Kč
Manufacturers Standard Package
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč
Alternate Length
HEATSHRINK 1/2" X 150' BLACK
In-Stock: 93
Unit Price: 3 697,33000 Kč
HEATSHRINK 1/2" X 32' BLACK
In-Stock: 0
Unit Price: 1 620,84000 Kč
HEATSHRINK 1/2" X 50' BLACK
In-Stock: 36
Unit Price: 2 372,77000 Kč
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 2265
Unit Price: 191,71000 Kč