0192670249 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 418
Unit Price: 46,20000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 187
Unit Price: 2 025,47000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 67
Unit Price: 3 423,51000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: 3 679,27000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 65
Unit Price: 545,53000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 16
Unit Price: 533,14000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670249

DigiKey Part Number
0192670249-ND
Manufacturer
Manufacturer Product Number
0192670249
Description
HEATSHRINK 1/2" X 100' BLACK
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
100.0' (30.5m)
Base Product Number
Inner Diameter - Supplied
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-1/2-100'-BLACK-SPOOL3M41819-FP301-1/2-100'-BLACK-SPOOL-DS-ND46,20000 KčParametric Equivalent
FP301-1/2-100'-BLACK-SPOOL3M18719-FP301-1/2-100'-BLACK-SPOOL-ND2 025,47000 KčParametric Equivalent
HSTT50-CPanduit Corp67298-13664-ND3 423,51000 KčParametric Equivalent
HSTTV50-CPanduit Corp3298-13694-ND3 679,27000 KčParametric Equivalent
Q2-F-1/2-01-MS100FTQualtek65Q2F012B-100-ND545,53000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50020,04890 Kč10 024,45 Kč
Unit Price without VAT:20,04890 Kč
Unit Price with VAT:24,25917 Kč
Alternate Color
HEATSHRINK 1/2" X 100' RED
In-Stock: 0
Unit Price: 14,34142 Kč
Alternate Length
HEATSHRINK 1/2" X 200' BLACK
In-Stock: 0
Unit Price: 16,54325 Kč