300-73607 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 6 644,61000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 25,69483 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-73607

DigiKey Part Number
300-73607-ND
Manufacturer
Manufacturer Product Number
300-73607
Description
BLACK HEATSHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Spool
Features
Flame Retardant, Fluid Resistant, Solvent Resistant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
100°C
Length
500.0' (152.4m)
Base Product Number
Inner Diameter - Supplied
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT50-TPanduit Corp0298-13672-ND6 644,61000 KčSimilar
LSTT-12.7-0-SPTE Connectivity Raychem Cable Protection0A119807-150-ND25,69483 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes