Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT50-48-Q10

DigiKey Part Number
298-21627-ND
Manufacturer
Manufacturer Product Number
HSTT50-48-Q10
Description
HEATSHRINK 1/2" X 4' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2211/2 WH105Alpha Wire208F2211/2WH105-ND145,99000 KčParametric Equivalent
F221V1/2 WH105Alpha Wire9F221V1/2WH105-ND150,99000 KčParametric Equivalent
FP301-1/2-48"-WHITE-100 PCS3M6373M161309-ND109,70000 KčParametric Equivalent
RNF-100-1/2-WH-STKTE Connectivity Raychem Cable Protection200484-RNF-100-1/2-WH-STK-ND107,20000 KčParametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,65000 Kč176,65 Kč
2172,89000 Kč345,78 Kč
3170,73667 Kč512,21 Kč
5168,01200 Kč840,06 Kč
7166,21857 Kč1 163,53 Kč
10164,36200 Kč1 643,62 Kč
Manufacturers Standard Package
Unit Price without VAT:176,65000 Kč
Unit Price with VAT:213,74650 Kč
Alternate Color
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 25
Unit Price: 152,40360 Kč
HEATSHRINK 1/2" X 4' BROWN
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 4' RED
In-Stock: 0
Unit Price: 176,65000 Kč
HEATSHRINK 1/2" X 4' ORANGE
In-Stock: 240
Unit Price: 176,65000 Kč
HEATSHRINK 1/2" X 4' YELLOW
In-Stock: 0
Unit Price: 176,65000 Kč