
F2211/2 YL105 | |
|---|---|
DigiKey Part Number | F2211/2YL105-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 YL105 |
Description | HEATSHRINK 1/2" X 4' YELLOW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 2 | 135,12000 Kč | 270,24 Kč |
| 3 | 128,71667 Kč | 386,15 Kč |
| 5 | 120,99000 Kč | 604,95 Kč |
| 7 | 116,17857 Kč | 813,25 Kč |
| 10 | 111,26800 Kč | 1 112,68 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |











