
F2213/64 GR103 | |
|---|---|
DigiKey Part Number | F2213/64GR103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/64 GR103 |
Description | HEATSHRINK 0.046" X 4' GREEN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 2 | 62,05000 Kč | 124,10 Kč |
| 3 | 59,07333 Kč | 177,22 Kč |
| 5 | 55,56000 Kč | 277,80 Kč |
| 7 | 53,33429 Kč | 373,34 Kč |
| 10 | 51,08800 Kč | 510,88 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |








