
F2211/8 GR103 | |
|---|---|
DigiKey Part Number | F2211/8GR103-ND |
Manufacturer | |
Manufacturer Product Number | F2211/8 GR103 |
Description | HEATSHRINK 1/8" X 4' GREEN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 2 | 74,54500 Kč | 149,09 Kč |
| 3 | 70,97333 Kč | 212,92 Kč |
| 5 | 66,69000 Kč | 333,45 Kč |
| 7 | 64,04429 Kč | 448,31 Kč |
| 10 | 61,35600 Kč | 613,56 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |











