
F2211/16 RD103 | |
|---|---|
DigiKey Part Number | F2211/16RD103-ND |
Manufacturer | |
Manufacturer Product Number | F2211/16 RD103 |
Description | HEATSHRINK 0.062" X 4' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 46,25760 Kč | 1 156,44 Kč |
| 50 | 42,54100 Kč | 2 127,05 Kč |
| 75 | 40,50973 Kč | 3 038,23 Kč |
| 125 | 39,00648 Kč | 4 875,81 Kč |
| Unit Price without VAT: | 46,25760 Kč |
|---|---|
| Unit Price with VAT: | 55,97170 Kč |









