
F2211/16 RD060 | |
|---|---|
DigiKey Part Number | F2211/16RD060-ND |
Manufacturer | |
Manufacturer Product Number | F2211/16 RD060 |
Description | HEATSHRINK 0.062" X 0.5' RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Red 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 2 | 29,82500 Kč | 59,65 Kč |
| 3 | 28,43333 Kč | 85,30 Kč |
| 5 | 26,73600 Kč | 133,68 Kč |
| 7 | 25,65286 Kč | 179,57 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |




