
F2211/16 RD001 | |
|---|---|
DigiKey Part Number | F2211/16RD001-ND |
Manufacturer | |
Manufacturer Product Number | F2211/16 RD001 |
Description | HEATSHRINK 0.062" X 1000' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Red 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.062" (1.57mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 646,92000 Kč | 9 646,92 Kč |
| 2 | 8 977,56500 Kč | 17 955,13 Kč |
| Unit Price without VAT: | 9 646,92000 Kč |
|---|---|
| Unit Price with VAT: | 11 672,77320 Kč |




