
F2213/16 RD103 | |
|---|---|
DigiKey Part Number | F2213/16RD103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 RD103 |
Description | HEATSHRINK 3/16" X 4' RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 2 | 119,48000 Kč | 238,96 Kč |
| 3 | 113,74000 Kč | 341,22 Kč |
| 5 | 106,92200 Kč | 534,61 Kč |
| 7 | 102,65000 Kč | 718,55 Kč |
| 10 | 98,33400 Kč | 983,34 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |











