Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/16 RD002

DigiKey Part Number
F2213/16RD002-ND
Manufacturer
Manufacturer Product Number
F2213/16 RD002
Description
HEATSHRINK 3/16" X 500' RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 276,02000 Kč7 276,02 Kč
26 691,96000 Kč13 383,92 Kč
36 581,47333 Kč19 744,42 Kč
Manufacturers Standard Package
Unit Price without VAT:7 276,02000 Kč
Unit Price with VAT:8 803,98420 Kč
Alternate Length
HEATSHRINK 3/16" X 0.5' RED
In-Stock: 54
Unit Price: 47,25000 Kč
HEATSHRINK 3/16" X 4' RED
In-Stock: 323
Unit Price: 96,59000 Kč
HEATSHRINK 3/16" X 50' RED
In-Stock: 11
Unit Price: 1 620,84000 Kč