
F2213/16 RD063 | |
|---|---|
DigiKey Part Number | F2213/16RD063-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 RD063 |
Description | HEATSHRINK 3/16" X 0.5' RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 2 | 43,46500 Kč | 86,93 Kč |
| 3 | 41,43667 Kč | 124,31 Kč |
| 5 | 38,93000 Kč | 194,65 Kč |
| 7 | 37,37714 Kč | 261,64 Kč |
| 10 | 35,80200 Kč | 358,02 Kč |
| 25 | 32,04280 Kč | 801,07 Kč |
| 50 | 29,46860 Kč | 1 473,43 Kč |
| 100 | 27,10420 Kč | 2 710,42 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |




