Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211/8 GR062

DigiKey Part Number
F2211/8GR062-ND
Manufacturer
Manufacturer Product Number
F2211/8 GR062
Description
HEATSHRINK 1/8" X 0.5' GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.500' (152.40mm, 6.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
237,79500 Kč75,59 Kč
335,97667 Kč107,93 Kč
533,80600 Kč169,03 Kč
732,45714 Kč227,20 Kč
1031,09800 Kč310,98 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč
Alternate Length
HEATSHRINK 1/8" X 4' GREEN
In-Stock: 341
Unit Price: 81,05000 Kč
HEATSHRINK 1/8" X 500' GREEN
In-Stock: 3
Unit Price: 6 098,66000 Kč
HEATSHRINK 1/8" X 60' GREEN
In-Stock: 1
Unit Price: 1 620,84000 Kč