
F2211/2 YL016 | |
|---|---|
DigiKey Part Number | F2211/2YL016-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 YL016 |
Description | HEATSHRINK 1/2" X 150' YELLOW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 150.0' (45.7m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 150.0' (45.7m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 697,33000 Kč | 3 697,33 Kč |
| 2 | 3 400,41500 Kč | 6 800,83 Kč |
| 3 | 3 237,96000 Kč | 9 713,88 Kč |
| 5 | 3 128,78600 Kč | 15 643,93 Kč |
| Unit Price without VAT: | 3 697,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 473,76930 Kč |




