Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65294 | |
|---|---|
DigiKey Part Number | 309-65294-ND |
Manufacturer | |
Manufacturer Product Number | 309-65294 |
Description | HEATSHRINK 1/2"X4' YEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/2 YL105 | Alpha Wire | 346 | F2211/2YL105-ND | 145,99000 Kč | Parametric Equivalent |
| F221V1/2 YL105 | Alpha Wire | 7 | F221V1/2YL105-ND | 150,99000 Kč | Parametric Equivalent |
| FP301-1/2-48"-YELLOW-100 PCS | 3M | 217 | 3M161311-ND | 101,77000 Kč | Parametric Equivalent |
| FP301-1/2-48"-YELLOW-HDR-12 PCS | 3M | 0 | FP301-1/2-48"-YELLOW-HDR-12PCS-ND | 117,19083 Kč | Parametric Equivalent |
| HSTT50-48-Q4 | Panduit Corp | 0 | 298-21628-ND | 176,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 30,94774 Kč | 49 516,38 Kč |
| Unit Price without VAT: | 30,94774 Kč |
|---|---|
| Unit Price with VAT: | 37,44677 Kč |













