Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65165 | |
|---|---|
DigiKey Part Number | 309-65165-ND |
Manufacturer | |
Manufacturer Product Number | 309-65165 |
Description | HEATSHRINK 1/2"X4' CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/2 CL105 | Alpha Wire | 940 | F2211/2CL105-ND | 151,98400 Kč | Parametric Equivalent |
| F221B1/2 CL210 | Alpha Wire | 414 | A012C-4-ND | 104,78000 Kč | Parametric Equivalent |
| FP-301-1/2-CLEAR-4'-BULK | 3M | 0 | FP-301-1/2-CLEAR-4'-BULK-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-1/2-48"-CLEAR-100 PCS | 3M | 810 | 3M161302-ND | 125,78000 Kč | Parametric Equivalent |
| FP301-1/2-48"-CLEAR-12 PCS | 3M | 7 | 3M161303-ND | 154,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,74200 Kč | 627,42 Kč |
| Unit Price without VAT: | 62,74200 Kč |
|---|---|
| Unit Price with VAT: | 75,91782 Kč |












