HSTT50-48-QC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 169,35000 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 62,31600 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 765
Unit Price: 150,95200 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 387
Unit Price: 104,07000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 661
Unit Price: 124,92000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 6
Unit Price: 153,50000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 119,48500 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 104,28000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT50-48-QC

DigiKey Part Number
298-13492-ND
Manufacturer
Manufacturer Product Number
HSTT50-48-QC
Description
HEATSHRINK 1/2" X 4' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT50-48-5CPanduit Corp0298-13423-ND169,35000 KčParametric Equivalent
309-65165HellermannTyton0309-65165-ND62,31600 KčParametric Equivalent
F2211/2 CL105Alpha Wire765F2211/2CL105-ND150,95200 KčParametric Equivalent
F221B1/2 CL210Alpha Wire387A012C-4-ND104,07000 KčParametric Equivalent
FP-301-1/2-CLEAR-4'-BULK3M0FP-301-1/2-CLEAR-4'-BULK-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25159,69480 Kč3 992,37 Kč
Unit Price without VAT:159,69480 Kč
Unit Price with VAT:193,23071 Kč
Alternate Color
HEATSHRINK 1/2" X 4' BLACK
In-Stock: 25
Unit Price: 152,40360 Kč
HEATSHRINK 1/2" X 4' BROWN
In-Stock: 0
Unit Price:
HEATSHRINK 1/2" X 4' WHITE
In-Stock: 25
Unit Price: 176,65000 Kč
HEATSHRINK 1/2" X 4' RED
In-Stock: 0
Unit Price: 176,65000 Kč
HEATSHRINK 1/2" X 4' ORANGE
In-Stock: 240
Unit Price: 176,65000 Kč