Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-1/2-CL-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-1/2-CL-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1/2-CL-STK |
Description | HEATSHRINK 1/2" X 4' CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65165 | HellermannTyton | 0 | 309-65165-ND | 62,31600 Kč | Parametric Equivalent |
| F2211/2 CL105 | Alpha Wire | 865 | F2211/2CL105-ND | 150,95200 Kč | Parametric Equivalent |
| F221B1/2 CL210 | Alpha Wire | 377 | A012C-4-ND | 104,07000 Kč | Parametric Equivalent |
| FP-301-1/2-CLEAR-4'-BULK | 3M | 0 | FP-301-1/2-CLEAR-4'-BULK-ND | 0,00000 Kč | Parametric Equivalent |
| FP301-1/2-48"-CLEAR-100 PCS | 3M | 661 | 3M161302-ND | 124,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| 5 | 85,80000 Kč | 429,00 Kč |
| 10 | 78,89600 Kč | 788,96 Kč |
| 25 | 70,62520 Kč | 1 765,63 Kč |
| 50 | 64,95660 Kč | 3 247,83 Kč |
| 100 | 59,74480 Kč | 5 974,48 Kč |
| 250 | 53,48936 Kč | 13 372,34 Kč |
| 500 | 52,37608 Kč | 26 188,04 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |







