FP-301-1/2-CLEAR-4'-BULK is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 6
Unit Price: 153,50000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/2-CLEAR-4'-BULK

DigiKey Part Number
FP-301-1/2-CLEAR-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-1/2-CLEAR-4'-BULK
Description
HEATSHRINK FP301 1/2-48" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-1/2-48"-CLEAR-12 PCS3M63M161303-ND153,50000 KčMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Alternate Color
HEATSHRINK FP301 1/2-48" BLACK
In-Stock: 0
Unit Price: 8,39850 Kč
HEATSHRINK FP301 1/2-48" RED
In-Stock: 0
Unit Price: 8,39850 Kč