Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP-301-1/2-BLACK-4'-BULK | |
|---|---|
DigiKey Part Number | FP-301-1/2-BLACK-4'-BULK-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-1/2-BLACK-4'-BULK |
Description | HEATSHRINK FP301 1/2-48" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-1/2-48"-BLACK-100 PCS | 3M | 526 | 3M161299-ND | 101,77000 Kč | Parametric Equivalent |
| FP301-1/2-48"-BLACK-12 PCS | 3M | 53 | 3M161300-ND | 153,50000 Kč | Parametric Equivalent |
| FP301-1/2-48"-BLACK-HDR-12 PCS | 3M | 13 | 3M161301-ND | 174,56000 Kč | Parametric Equivalent |
| 0192670225 | Molex | 0 | 0192670225-ND | 14,20890 Kč | Parametric Equivalent |
| 0192670453 | Molex | 0 | 0192670453-ND | 77,57996 Kč | Parametric Equivalent |













