FP-301-1/2-RED-4'-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 1,36820 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 1,12200 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


3M
In Stock: 50
Unit Price: 1,62260 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 2,54440 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


3M
In Stock: 50
Unit Price: 3,44940 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 4,32540 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 6,03560 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 2,08140 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/2-RED-4'-BULK

DigiKey Part Number
FP-301-1/2-RED-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-1/2-RED-4'-BULK
Description
HEATSHRINK FP301 1/2-48" RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1/2" RD 200'3M0FP012R-5-ND0,00000 KčDirect
FP-301 1/2" RD 200'3M0FP012R-R75-ND1,36820 KčDirect
FP-301 1/2" RD 200'3M0FP012R-R5-ND1,12200 KčDirect
FP-301 1/2" RD 200'3M0FP012R-25-ND0,00000 KčDirect
FP-301 1/2" RD 200'3M50FP012R-1R0-ND1,62260 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Color
HEATSHRINK FP301 1/2-48" BLACK
In-Stock: 0
Unit Price: 8,39850 Kč
HEATSHRINK FP301 1/2-48" CLEAR
In-Stock: 0
Unit Price: