Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/2" RD 200'

DigiKey Part Number
FP012R-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/2" RD 200'
Description
HEATSHRK FP301 1/2"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Red 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.500" (12.70mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,62260 Kč81,13 Kč
1001,49330 Kč149,33 Kč
1501,42093 Kč213,14 Kč
2501,33644 Kč334,11 Kč
3501,28351 Kč449,23 Kč
5001,22922 Kč614,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1,62260 Kč
Unit Price with VAT:1,96335 Kč
Alternate Color
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 9150
Unit Price: 1,62260 Kč
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 550
Unit Price: 1,62260 Kč
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 0
Unit Price: 1,62260 Kč
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 2000
Unit Price: 1,61000 Kč
HEATSHRK FP301 1/2"X1" 50=50PC
In-Stock: 1800
Unit Price: 1,62260 Kč
Alternate Length
HEATSHK FP301 1/2"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,36820 Kč
HEATSHRK FP301 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: 2,08140 Kč
HEATSHRK FP301 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 2,54440 Kč
HEATSHRK FP301 1/2"X3" 50=50PC
In-Stock: 50
Unit Price: 3,44940 Kč
HEATSHRK FP301 1/2"X4" 50=50PC
In-Stock: 0
Unit Price: 4,32540 Kč