
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,62100 Kč | 81,05 Kč |
| 100 | 1,48880 Kč | 148,88 Kč |
| 150 | 1,41807 Kč | 212,71 Kč |
| 250 | 1,33380 Kč | 333,45 Kč |
| 350 | 1,28029 Kč | 448,10 Kč |
| 500 | 1,22628 Kč | 613,14 Kč |
| 1 250 | 1,09794 Kč | 1 372,42 Kč |
| 2 500 | 1,00975 Kč | 2 524,38 Kč |
| 5 000 | 0,92866 Kč | 4 643,30 Kč |
| Unit Price without VAT: | 1,62100 Kč |
|---|---|
| Unit Price with VAT: | 1,96141 Kč |











