
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,12960 Kč | 56,48 Kč |
| 100 | 1,03730 Kč | 103,73 Kč |
| 150 | 0,98833 Kč | 148,25 Kč |
| 250 | 0,92896 Kč | 232,24 Kč |
| 350 | 0,89211 Kč | 312,24 Kč |
| 500 | 0,85462 Kč | 427,31 Kč |
| 1 250 | 0,76500 Kč | 956,25 Kč |
| 2 500 | 0,70352 Kč | 1 758,80 Kč |
| 5 000 | 0,64703 Kč | 3 235,15 Kč |
| Unit Price without VAT: | 1,12960 Kč |
|---|---|
| Unit Price with VAT: | 1,36682 Kč |











